You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.1mm Pitch microSD Card Header with Detect Switch, Height 2.65mm, Gold (Au) Plated 0.762µm -
47309-2651
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 47309-2651
- Order Code:
- CN15526
- Product Range
- 47309
- Also Known As:
- GTIN UPC EAN: 822350586429
Product Range Selector (47309)
See all from this product rangeProduct Overview
- Ultra small size
- Hinge and push-push types
- Metal shielding with shell tabs
- Gold-plated bevelled contacts
- Wide open area on shells
- Solder tails on inside of design
- Detect Switch
- Brake feature
Product Information
- :
- MicroSD
- :
- Memory Socket
- :
- Push-Pull
- :
- 8Contacts
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 47309
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4625 (€1.80) | ( ) |
10+ | €1.053 (€1.30) | ( ) |
50+ | €1.0179 (€1.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.