You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Stacked Connector, USB Type A, USB 3.0, 9 Ways, Right Angle, Copper Alloy -
48406-0003
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 48406-0003
- Order Code:
- CN26019
- Product Range
- 48406
- Also Known As:
- GTIN UPC EAN: 887191519166
- Technical Datasheet:
- 48406-0003 Datasheet
Product Range Selector (48406)
See all from this product rangeProduct Overview
- Blue colour
- Current rating per contact is 1.8A
- Voltage rating is 30VAC/DC
- Temperature rating from -20 to 85°C
Product Information
- :
- USB Type A
- :
- USB 3.0
- :
- 9Ways
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 48406
Technical Documents (5)
Also Known As
Available for back order
Deliveries start from 21/07/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.34 (€2.88) | ( ) |
50+ | €1.989 (€2.45) | ( ) |
100+ | €1.638 (€2.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.