You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, Version G, SL 70066, Receptacle, 12 Ways, 2.54 mm -
50-57-9412
- Manufacturer:
 - MOLEX MOLEX
 - Manufacturer Part No:
 - 50-57-9412
 - Order Code:
 - CN26109
 - Product Range
 - SL 70066
 - Also Known As:
 - 70066-0186, GTIN UPC EAN: 800753724709
 - Technical Datasheet:
 - 50-57-9412 Datasheet
 
Product Range Selector (SL 70066)
See all from this product rangeProduct Overview
- Black colour
 - UL94V-0 flammability rating
 - Stackable
 - Maximum current per contact is 3A
 
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Portable Devices, Test & Measurement
Product Information
- :
 - SL 70066
 - :
 - Receptacle
 - :
 - 12Ways
 - :
 - 2.54mm
 - :
 - Molex SL 70058 & 71851 Series Crimp Socket Contacts
 
Technical Documents (5)
Also Known As
Available for back order
Deliveries start from 30/11/25
Order now. Pay nothing until products are dispatched22 more will be available week commencing 30/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 50+
 - 100+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €0.69 (€0.85) | ( ) | 
| 50+ | €0.6325 (€0.78) | ( ) | 
| 100+ | €0.575 (€0.71) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























