You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, PicoBlade, PicoBlade 50079, Socket, Crimp, 26 AWG, Tin Plated Contacts -
50079-8100
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50079-8100
- Order Code:
- CN26022
- Product Range
- PicoBlade 50079
- Also Known As:
- GTIN UPC EAN: 800753749740
- Technical Datasheet:
- 50079-8100 Datasheet
Product Range Selector (PicoBlade 50079)
See all from this product rangeProduct Overview
- Mates with 50125 crimp terminal, 50133 crimp terminal
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
- :
- PicoBlade 50079
- :
- Socket
- :
- Crimp
- :
- 26AWG
- :
- Tin Plated Contacts
- :
- Molex 51021 Series Housing Connectors
- :
- 28AWG
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.117 (€0.14) | ( ) |
100+ | €0.1053 (€0.13) | ( ) |
500+ | €0.0936 (€0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.