You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 3 Contacts, Surface Mount Straight, Pico-Clasp 501331 -
501331-0307
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 501331-0307
- Order Code:
- CN26034
- Product Range
- Pico-Clasp 501331
- Also Known As:
- GTIN UPC EAN: 822348542765
- Technical Datasheet:
- 501331-0307 Datasheet
Product Range Selector (Pico-Clasp 501331)
See all from this product rangeProduct Overview
- Compact and small circuit size
- Provides space savings for mounting other components
- Inner positive lock prevents wire hooking, latch protection and secure mating retention
- Low mating and un-mating forces provides easy connecter insertion and extraction
- Outer positive lock - strong mating retention and clear click feeling
- Natural colour
- Current rating per contact is 1A
- Voltage rating is 50V AC/DC
- Operating temperature range from -40 to +105°C
Applications
Automotive, Consumer Electronics, Industrial, Medical
Product Information
- :
- Wire-to-Board
- :
- 1mm
- :
- 1Rows
- :
- 3Contacts
- :
- Surface Mount Straight
- :
- Pico-Clasp 501331
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (5)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5593 (€0.69) | ( ) |
50+ | €0.5117 (€0.63) | ( ) |
100+ | €0.4522 (€0.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.