You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel -
50212-8000
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50212-8000
- Order Code:
- CN26046
- Product Range
- Mi II 50212
- Also Known As:
- GTIN UPC EAN: 800753644625
- Technical Datasheet:
- 50212-8000 Datasheet
Product Range Selector (Mi II 50212)
See all from this product rangeProduct Overview
- Current rating per contact is 2A
- Voltage (maximum) is 125V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Product Information
- :
- Mi II 50212
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Tin Plated Contacts
- :
- Molex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
- :
- 30AWG
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.0234 (€0.03) | ( ) |
100+ | €0.0117 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.