You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, DuraClik 502351, Receptacle, 4 Ways, 2 mm, 560085, 50212 Crimp Terminals -
502351-0400
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 502351-0400
- Order Code:
- CN26048
- Product Range
- DuraClik 502351
- Also Known As:
- GTIN UPC EAN: 800756666853
- Technical Datasheet:
- 502351-0400 Datasheet
Product Range Selector (DuraClik 502351)
See all from this product rangeProduct Overview
- Maximum per contact current is 3A
- Natural colour
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Product Information
- :
- DuraClik 502351
- :
- Receptacle
- :
- 4Ways
- :
- 2mm
- :
- 560085, 50212 Crimp Terminals
Technical Documents (5)
Also Known As
Available for back order
Deliveries start from 02/12/25
Order now. Pay nothing until products are dispatched99 more will be available week commencing 02/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.207 (€0.25) | ( ) |
| 50+ | €0.184 (€0.23) | ( ) |
| 100+ | €0.1495 (€0.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























