You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.1mm Pitch microSD Memory Card Connector, Normal Mount SMT, Push-Push Type -
502570-0893
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 502570-0893
- Order Code:
- CN26057
- Product Range
- 502570
- Also Known As:
- GTIN UPC EAN: 800756692913
- Technical Datasheet:
- 502570-0893 Datasheet
Product Range Selector (502570)
See all from this product rangeProduct Overview
- Open card detection switch
- 8 loaded circuits
- 1000 durability (mating cycles max)
- 10V AC (RMS)/DC max voltage and 0.5A current - maximum per contact
- Front card entry and push-push style
- Copper alloy contact, stainless steel shell and gold plating mating
- Black resin
- Features PCB retention
- Surface mount termination
- Operating temperature range from -25° to +85°C
Product Information
- :
- MicroSD
- :
- Push-Push
- :
- 8Contacts
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 502570
Technical Documents (6)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6676 (€3.28) | ( ) |
50+ | €2.34 (€2.88) | ( ) |
100+ | €2.0124 (€2.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.