You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Way -
502578-0400
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 502578-0400
- Order Code:
- CN18278
- Product Range
- CLIK-Mate 502578
- Also Known As:
- GTIN UPC EAN: 800756700021
- Technical Datasheet:
- 502578-0400 Datasheet
Product Range Selector (CLIK-Mate 502578)
See all from this product rangeProduct Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Product Information
- :
- CLIK-Mate 502578
- :
- Plug
- :
- 4Ways
- :
- 1.5mm
- :
- 502579, 503429 Crimp Terminals
Technical Documents (5)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2618 (€0.32) | ( ) |
10+ | €0.2023 (€0.25) | ( ) |
50+ | €0.1547 (€0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.