You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm Pitch Mini-Lock Terminal, Phosphor Bronze, 51102/51103/51163 Housings -
50351-8100
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50351-8100
- Order Code:
- CN26072
- Product Range
- Mini-Lock 50351
- Also Known As:
- GTIN UPC EAN: 800754369862
- Technical Datasheet:
- 50351-8100 Datasheet
Product Range Selector (Mini-Lock 50351)
See all from this product rangeProduct Overview
- Four point contact design
- Thumb-latch locking feature
- High guide walls
- Fully shrouded headers
- Pull tabs
- Anti-fishhooking contact
Applications
Consumer Electronics, Industrial
Product Information
- :
- Mini-Lock 50351
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Molex 51102, 51163, 51103 Series Housing Connectors
- :
- 28AWG
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
300 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.117 (€0.14) | ( ) |
100+ | €0.1053 (€0.13) | ( ) |
500+ | €0.0936 (€0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.