You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Housing, 2.5mm, 2 Way -
50375023
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50375023
- Order Code:
- CN14224
- Product Range
- Mini-SPOX 5264
- Also Known As:
- 50-37-5023, GTIN UPC EAN: 0800753578340
- Technical Datasheet:
- 50375023 Datasheet
Product Range Selector (Mini-SPOX 5264)
See all from this product rangeProduct Overview
- For use with 5263 2.50mm pitch mini-SPOX crimp terminal
- Friction locks
- Polarization keys
Product Information
- :
- Mini-SPOX 5264
- :
- Receptacle
- :
- 2Ways
- :
- 2.5mm
- :
- 5263 Crimp Terminal
Technical Documents (2)
Also Known As
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0714 (€0.09) | ( ) |
100+ | €0.0595 (€0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.