You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Receptacle Housing, 10 Way -
51021-1000
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 51021-1000
- Order Code:
- CN12440
- Product Range
- PicoBlade 51021 Series
- Also Known As:
- GTIN UPC EAN: 0800753575677
- Technical Datasheet:
- 51021-1000 Datasheet
Product Range Selector (PicoBlade 51021 Series)
See all from this product rangeProduct Overview
- CSA LR19980, UL E29179 approved
- 94V-0 flammability
- Lock to mating part
- Natural colour polyester resin material
- Polarized to mating part
- Operating temperature range from -40°C to +105°C
- 1.25mm pitch - mating interface
Product Information
- :
- PicoBlade 51021 Series
- :
- Receptacle
- :
- 10Ways
- :
- 1.25mm
- :
- Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals
Technical Documents (2)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.4284 (€0.53) | ( ) |
25+ | €0.4046 (€0.50) | ( ) |
100+ | €0.357 (€0.44) | ( ) |
500+ | €0.2856 (€0.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.