You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 40 Way -
54104-4031
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 54104-4031
- Order Code:
- CN26176
- Product Range
- Easy-On 54104
- Also Known As:
- GTIN UPC EAN: 822348532391
- Technical Datasheet:
- 54104-4031 Datasheet
Product Range Selector (Easy-On 54104)
See all from this product rangeProduct Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices
Product Information
- :
- 0.5mm
- :
- 40Contacts
- :
- Receptacle
- :
- Easy-On 54104
- :
- Surface Mount
- :
- Top
- :
- 1 Row
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (4)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.748 (€2.15) | ( ) |
50+ | €1.633 (€2.01) | ( ) |
100+ | €1.449 (€1.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.