You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, MicroTPA 56086, Pin, Crimp, 22 AWG, Tin Plated Contacts -
56086-8100
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 56086-8100
- Order Code:
- CN26194
- Product Range
- MicroTPA 56086
- Technical Datasheet:
- 56086-8100 Datasheet
Product Range Selector (MicroTPA 56086)
See all from this product rangeProduct Information
- :
- MicroTPA 56086
- :
- Pin
- :
- Crimp
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Molex MicroTPA 51227 Series Housing Connectors
- :
- 28AWG
- :
- Phosphor Bronze
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.0585 (€0.07) | ( ) |
100+ | €0.0468 (€0.06) | ( ) |
500+ | €0.0351 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.