You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hand Crimp Tool for 30AWG to 22AWG KK Crimp Terminals -
63811-8200
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 63811-8200
- Order Code:
- CN22301
- Product Range
- PremiumGrade 207129
- Also Known As:
- GTIN UPC EAN: 0800756956992
- Technical Datasheet:
- 63811-8200 Datasheet
Product Range Selector (PremiumGrade 207129)
See all from this product rangeProduct Overview
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- WHMA-IPCA620 Class 2 compliant
- For 2.54mm (.100) KK® crimp terminals, 22-30AWG
Product Information
- :
- Ratchet
- :
- Molex KK 2759, 4809, 5159, 6459, 8088, 40445 & 41572 Series 30-22AWG Contacts
- :
- PremiumGrade 207129
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €386.10 (€474.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.