You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire Stripper, 34AWG to 8AWG -
63817-0000
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 63817-0000
- Order Code:
- CN24925
- Product Range
- 207129
- Also Known As:
- GTIN UPC EAN: 0756054404881
- Technical Datasheet:
- 63817-0000 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (207129)
See all from this product rangeProduct Overview
- Net weight of 0.001/Kg
- Stripping cassettes are available for stripping multiple wire sizes in one tool
- Designed with fine adjustability to ensure thin insulations can be stripped without damage
- Built-in wire cutter
- Power cable, multi-conductor control, fibre optic and copper trunk cables
- Conduit wire, flex power cable, equipment wire and flat phone cable types
- Cycle life of 150,000 + (on handle) cycle life
- Mechanical dimension is 123mm x 191mm (L x H), weight is 136g
- Lightweight and ergonomically designed tool
- Qualified for high volume production and portable field usage
Footnotes
Warnings
Product Information
- :
- 34AWG to 8AWG
- :
- 0.05mm² to 10mm²
- :
- Conduit Wire, Flex Power Cable, Equipment Wire & Flat Phone Cables
- :
- 207129
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.9166 (€117.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.