You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Ratchet Tool for Molex Mini-Fit Jr. Series 24AWG to 18AWG Pin and Socket Contacts -
63819-0901
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 63819-0901
- Order Code:
- CN24932
- Product Range
- 207129
- Also Known As:
- GTIN UPC EAN: 0191128917148
- Technical Datasheet:
- 63819-0901 Datasheet
Product Range Selector (207129)
See all from this product rangeProduct Overview
- Ergonomic soft grip handles for comfortable crimping
- Precision, user-friendly terminal locator wire stop holds terminals in the proper crimping position
Product Information
- :
- Ratchet
- :
- Molex Mini-Fit Jr. Series 24-18AWG Pin & Socket Contacts
- :
- 207129
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €298.8566 (€367.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.