You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
.635mm, 1.5mm, CMC Receptacle, 48 Way, Right Wire Output, Black Coding, Mat Sealed -
64320-3311
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 64320-3311
- Order Code:
- CN26203
- Product Range
- CMC 64320
- Also Known As:
- GTIN UPC EAN: 883906134877
- Technical Datasheet:
- 64320-3311 Datasheet
Product Range Selector (CMC 64320)
See all from this product rangeProduct Overview
- Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
- Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
- High-density system due to compact-connector
- System offers several colour codings and mechanical polarization
- For IP6K7 & IP6K9 sealing, a blind plug is available to close the 0.60/1.50/2.80mm terminal cavities
- Wide range of standard headers and standardized cut-out header shapes
- 32-circuit wire-to wire male header is designed for either bracket or clip mounting
- Blind plugs available to close unused connector cavities
Applications
Automotive, Commercial Vehicle
Product Information
- :
- CMC 64320
- :
- Receptacle
- :
- 48Ways
- :
- Molex CMC CP 64322, 64323 Series Socket Contacts
- :
- PBT (Polybutylene Terephthalate), Glass Filled Body
- :
- IP6K9K
- :
- 250V
- :
- -
Technical Documents (7)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.7215 (€14.42) | ( ) |
50+ | €10.2816 (€12.65) | ( ) |
100+ | €8.8417 (€10.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.