You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pin Header, Shrouded, Signal, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, SL 70553 -
70553-0002
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 70553-0002
- Order Code:
- CN26235
- Product Range
- SL 70553
- Also Known As:
- GTIN UPC EAN: 800753686526
- Technical Datasheet:
- 70553-0002 Datasheet
Product Range Selector (SL 70553)
See all from this product rangeProduct Overview
- Black colour
- UL94V-0 flammability rating
- Terminal features two independent points of contact
- Fully shrouded
- Lock to mating part
- Polarized to mating part
- Maximum durability of 50 mating cycles
- Maximum current per contact is 3A
- Maximum voltage rating is 250V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Product Information
- :
- Signal
- :
- 2.54mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole Right Angle
- :
- SL 70553
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (5)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7378 (€0.91) | ( ) |
50+ | €0.6545 (€0.81) | ( ) |
100+ | €0.6188 (€0.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.