You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF / Coaxial Adapter, SMA, Jack, SMA, Jack, Straight Bulkhead Adapter, 50 ohm -
73251-0360
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 73251-0360
- Order Code:
- CN26242
- Product Range
- 73251
- Also Known As:
- GTIN UPC EAN: 822348631704
- Technical Datasheet:
- 73251-0360 Datasheet
Product Range Selector (73251)
See all from this product rangeProduct Overview
- Transitions between interfaces - Provides product versatility
- Low-profile design - Meets slimmer equipment needs
- Wide range of applications - Provides customer flexibility
- Subminiature design
- Threaded coupling
Applications
Industrial, Test & Measurement, Microwave, RF Communications
Product Information
- :
- SMA
- :
- Jack
- :
- SMA
- :
- Jack
- :
- Straight Bulkhead Adapter
- :
- 50ohm
- :
- Intra Series Coaxial
- :
- 73251
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.0805 (€8.71) | ( ) |
50+ | €6.9734 (€8.58) | ( ) |
100+ | €6.9139 (€8.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.