You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 Ohms, SMA Jack, Edge Mount without Hardware, One Piece Per Bag -
73251-2120
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 73251-2120
- Order Code:
- CN26246
- Product Range
- 73251
- Also Known As:
- GTIN UPC EAN: 822348020843
- Technical Datasheet:
- 73251-2120 Datasheet
Product Range Selector (73251)
See all from this product rangeProduct Overview
- Subminiature design
- Threaded coupling
- Edge mount - 1.57 mm board thickness
- Supplied without hardware
Product Information
- :
- SMA Coaxial
- :
- Straight Bulkhead Jack
- :
- Board Edge / End Launch
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- PCB Mount
- :
- 73251
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 12/08/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 12/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4515 (€4.25) | ( ) |
50+ | €3.276 (€4.03) | ( ) |
100+ | €2.9835 (€3.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.