You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF / Coaxial Adapter, TNC, Plug, SMA, Jack, Straight Adapter, 50 ohm -
73386-0103
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 73386-0103
- Order Code:
- CN26249
- Product Range
- 73386
- Also Known As:
- GTIN UPC EAN: 822350947381
- Technical Datasheet:
- 73386-0103 Datasheet
Product Range Selector (73386)
See all from this product rangeProduct Overview
- Transitions between interfaces - Provides product versatility
- Low-profile design - Meets slimmer equipment needs
- Wide range of applications - Provides customer flexibility
- 50Ω Impedance
Applications
Industrial, Test & Measurement, Microwave, RF Communications
Product Information
- :
- TNC
- :
- Plug
- :
- SMA
- :
- Jack
- :
- Straight Adapter
- :
- 50ohm
- :
- Inter Series Coaxial
- :
- 73386
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.3373 (€13.94) | ( ) |
50+ | €11.0097 (€13.54) | ( ) |
100+ | €10.8459 (€13.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.