You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole Vertical, 50 ohm -
73391-0060
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 73391-0060
- Order Code:
- CN26250
- Product Range
- 73391
- Also Known As:
- GTIN UPC EAN: 800754259897
- Technical Datasheet:
- 73391-0060 Datasheet
Product Range Selector (73391)
See all from this product rangeProduct Overview
- Subminiature design - space-saving vertical mating
- Threaded coupling ensures connector will not decouple in vibration intensive applications
Product Information
- :
- SMA Coaxial
- :
- Straight Jack
- :
- Through Hole Vertical
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- PCB Mount
- :
- 73391
Technical Documents (5)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.853 (€5.97) | ( ) |
50+ | €4.554 (€5.60) | ( ) |
100+ | €4.255 (€5.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.