You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - 

73391-0083

73391-0083 - RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73391-0083
Order Code:
CN26252
Product Range
73391
Also Known As:
GTIN UPC EAN: 884982395084
Technical Datasheet:
73391-0083   Datasheet
See all Technical Docs

Product Range Selector (73391)

See all from this product range

Product Overview

SMA right-angle PCB jack designed for mode free operation from DC to 18GHz. It ensures a high degree of mechanical strength and durability.

Product Information


:
SMA Coaxial

:
Right Angle Jack

:
Through Hole Right Angle

:
50ohm

:
-

:
Beryllium Copper

:
Gold Plated Contacts

:
18GHz

:
PCB Mount

:
73391

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 884982395084

2 In stock Need more?

???PF_PDP_RSP_SUP???

€5.85 ( €7.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.85 (€7.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €5.1363 (€6.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €4.4109 (€5.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --