You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico-EZmate Wire-to-Board Header, Vertical, Housing Height: 1.55mm, with side-Friction Locks, 2 Way -
78171-0002
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 78171-0002
- Order Code:
- CN26266
- Product Range
- Pico-EZmate 78171
- Also Known As:
- GTIN UPC EAN: 800756654638
- Technical Datasheet:
- 78171-0002 Datasheet
Product Range Selector (Pico-EZmate 78171)
See all from this product rangeProduct Overview
- Vertical mating
- Open space on header
- Gold plating
- Polarizing key
Applications
Automotive, Consumer Electronics, Lighting
Product Information
- :
- Wire-to-Board
- :
- 1.2mm
- :
- 1Rows
- :
- 2Contacts
- :
- Surface Mount Straight
- :
- Pico-EZmate 78171
- :
- Shrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (5)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.23 (€0.28) | ( ) |
50+ | €0.207 (€0.25) | ( ) |
100+ | €0.1725 (€0.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.