You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, C-Grid III, C-Grid III 90119, Socket, Crimp, 22 AWG, Gold Plated Contacts -
90119-0111
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90119-0111
- Order Code:
- CN26299
- Product Range
- C-Grid III 90119
- Also Known As:
- GTIN UPC EAN: 800753721517
- Technical Datasheet:
- 90119-0111 Datasheet
Product Range Selector (C-Grid III 90119)
See all from this product rangeProduct Overview
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Product Information
- :
- C-Grid III 90119
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- Molex C-Grid III 90156, 90123, 90142, 90143, 90160 Series Modular Housing Connectors
- :
- 24AWG
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.117 (€0.14) | ( ) |
100+ | €0.1053 (€0.13) | ( ) |
500+ | €0.0936 (€0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.