You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Vertical, 1 Row, 6 Way -
90120-0766
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90120-0766
- Order Code:
- CN14305
- Product Range
- C-Grid III 90120
- Also Known As:
- GTIN UPC EAN: 800753716469
- Technical Datasheet:
- 90120-0766 Datasheet
Product Range Selector (C-Grid III 90120)
See all from this product rangeProduct Overview
- Highly versatile
- Unique design
- Fully intermateable/interchangeable with Molex's QF-50 product range
- Black colour
- UL94V-0 Flammability rating
- 3A Current rating per contact
- 350VAC/DC Voltage rating
- -55 to 125°C Temperature range
Applications
Industrial, Commercial, Automotive, Sensing & Instrumentation, Consumer Electronics
Product Information
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole Straight
- :
- C-Grid III 90120
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- -
Technical Documents (3)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.952 (€1.17) | ( ) |
10+ | €0.9044 (€1.11) | ( ) |
50+ | €0.8449 (€1.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.