You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Vertical, 2 Row, 8 Way -
90130-1208
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90130-1208
- Order Code:
- CN14348
- Product Range
- C-Grid III 90130
- Also Known As:
- GTIN UPC EAN: 800753698895
- Technical Datasheet:
- 90130-1208 Datasheet
Product Range Selector (C-Grid III 90130)
See all from this product rangeProduct Overview
- UL94V-0 flammability rating
- Closed-end shrouded
- 100-cycle durability (mating)
- Maximum current per contact is 3A
- Maximum voltage is 350VAC/DC
Applications
Commercial Vehicle, Consumer Electronics
Product Information
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 8Contacts
- :
- Through Hole Straight
- :
- C-Grid III 90130
- :
- Shrouded
- :
- Gold Plated Contacts
- :
- Brass
- :
- PCB Header
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4145 (€1.74) | ( ) |
10+ | €1.173 (€1.44) | ( ) |
50+ | €0.9775 (€1.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.