You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Housing, 2 Row, Friction Lock, 8 Way -
90142-0008
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90142-0008
- Order Code:
- CN14292
- Product Range
- C-Grid III 90142
- Also Known As:
- GTIN UPC EAN: 0800753538870
- Technical Datasheet:
- 90142-0008 Datasheet
Product Range Selector (C-Grid III 90142)
See all from this product rangeProduct Overview
- Housing material is polyphenylene oxide (PPO)
- Dual row housing
- Non stackable
- UL certified
- Suitable for wire to board connector system
- Flammability rating meets UL94 V-0
Applications
Commercial Vehicle, Consumer Electronics
Product Information
- :
- C-Grid III 90142
- :
- Receptacle
- :
- 8Ways
- :
- 2.54mm
- :
- 90119 Crimp Terminal
Technical Documents (4)
Also Known As
Available for back order
Deliveries start from 24/06/25
Order now. Pay nothing until products are dispatched50 more will be available week commencing 24/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.6426 (€0.79) | ( ) |
10+ | €0.6307 (€0.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.