You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Housing Friction Lock, 4 Way -
90156-0144
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90156-0144
- Order Code:
- CN14284
- Product Range
- C-Grid III 90156
- Also Known As:
- GTIN UPC EAN: 0800753756717
- Technical Datasheet:
- 90156-0144 Datasheet
Product Range Selector (C-Grid III 90156)
See all from this product rangeProduct Overview
- 3A Current maximum per contact
- Lock to mating
- -55 to 105°C Operating temperature range
Applications
Commercial Vehicle, Consumer Electronics, Commercial, Consumer Electronics, Automation & Process Control, Industrial
Product Information
- :
- C-Grid III 90156
- :
- Receptacle
- :
- 4Ways
- :
- 2.54mm
- :
- 90119 Crimp Terminal
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.3094 (€0.38) | ( ) |
10+ | €0.2499 (€0.31) | ( ) |
50+ | €0.2142 (€0.26) | ( ) |
100+ | €0.1666 (€0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.