You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 26 Way -
90325-0026
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90325-0026
- Order Code:
- CN16991
- Product Range
- Picoflex 90325
- Also Known As:
- GTIN UPC EAN: 0800753641563
Product Range Selector (Picoflex 90325)
See all from this product rangeProduct Overview
- Polarizing side posts and PCB pegs
- Stamped contacts with in-line, flat blades
- 2 points of contact with female terminal
- Rigid, staggered solder tails
- Friction lock
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Product Information
- :
- Wire-to-Board
- :
- 1.27mm
- :
- 1Rows
- :
- 26Contacts
- :
- Through Hole Straight
- :
- Picoflex 90325
- :
- Partially Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7616 (€0.94) | ( ) |
100+ | €0.6307 (€0.78) | ( ) |
250+ | €0.5712 (€0.70) | ( ) |
500+ | €0.4998 (€0.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.