You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Assembly, Pico-Clasp Crimp Terminal Socket to Pico-Clasp Crimp Terminal Socket, 11.8 " -
92001-1198
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 92001-1198
- Order Code:
- CN26310
- Product Range
- 92001 Series
- Also Known As:
- GTIN UPC EAN: 800756710426
Product Range Selector (92001 Series)
See all from this product rangeProduct Overview
- Black colour cable jacket
- Cable length is 300mm
Product Information
- :
- Pico-Clasp Crimp Terminal Socket to Pico-Clasp Crimp Terminal Socket
- :
- 11.8"
- :
- 300mm
- :
- 92001 Series
- :
- Black
Technical Documents (3)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.476 (€0.59) | ( ) |
50+ | €0.4165 (€0.51) | ( ) |
100+ | €0.357 (€0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.