You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Assembly, Flat, 16 Way, 250mm -
92315-1625
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 92315-1625
- Order Code:
- CN17012
- Product Range
- Picoflex 92315 Series
- Also Known As:
- GTIN UPC EAN: 0800754779722
Product Range Selector (Picoflex 92315 Series)
See all from this product rangeProduct Overview
- 1.2A Maximum current per contact
- 250V Maximum voltage
Applications
Industrial
Product Information
- :
- PF50 Receptacle
- :
- PF50 Receptacle to PF50 Receptacle
- :
- 16Ways
- :
- PF50 Receptacle
- :
- 9.9"
- :
- 250mm
- :
- 1.27mm
- :
- Picoflex 92315 Series
- :
- 0.635mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7729 (€3.41) | ( ) |
5+ | €2.5038 (€3.08) | ( ) |
10+ | €2.223 (€2.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.