You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FTP Unshielded RJ45 Socket Faceplate - 

CS05902 SINGLE

CS05902 SINGLE - FTP Unshielded RJ45 Socket Faceplate

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
CS05902 SINGLE
Order Code:
CS05902
Product Range
-

CS05902 SINGLE - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

1-Port Cat6 RJ45 Surface Mount Socket - Unshielded

• Modular Connector Type : RJ45 Jack • No. of Ports : 1Ports • Connector Mounting : Cable Mount • Gender : Receptacle • Shielding : Shielded • LEDs : Without LED • Magnetics : Without Magnetics • No. of Contacts : 8Contacts • Light Pipes : Without Light Pipe • Connector Type : RJ45 • Connector Orientation : Straight • LAN Category : Cat6 • Port Configuration : 1 x 1 (Single)

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

1-Port Cat5e RJ45 Socket Faceplate

• For Use With : RJ45 Sockets • Accessory Type : Faceplate • No. of Module Spaces : 1

     
Restricted Item Add

PRO SIGNAL

1-Gang Single RJ45 Socket Cat5e Faceplate White

• For Use With : RJ45 Sockets • Connector Body Material : ABS (Acrylonitrile Butadiene Styrene) Body • Connector Colour : White • Accessory Type : Faceplate • No. of Module Spaces : 1

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

LABGEAR

1 Gang Single RJ45 Socket Cat5e Faceplate, White

• Modular Connector Type : RJ45 Jack • Light Pipes : Without Light Pipe • Connector Orientation : Straight • Shielding : Unshielded • LEDs : Without LED • LAN Category : Cat5e • Magnetics : Without Magnetics • Port Configuration : 1 x 1 (Port) • Product Range : Labgear Cat5e RJ45 Faceplates

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

KAUDEN

1-Gang Single RJ45 Cat6 Socket Faceplate, White

• No. of Ports : 1Ports • Connector Type : RJ45 • Gender : Receptacle • LAN Category : Cat6

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Shuttered face plate for use with a standard 1 gang back box. The RJ45 socket features KATT IDC interconnection blocks and comply to category 5e, 568B requirements. Contains a covered labelling facility for terminal identification and is supplied with fixing screws.

Product Information


:
RJ45

:
Cat5e

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Manufactured

€7.314 ( €9.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.314 (€9.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.8885 (€8.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --