You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flush Pushbutton Switch, DPST, Off-(On) Latching, 25mm, Illuminated Green -
SP6028C1E0000
- Manufacturer:
- EVEREL EVEREL
- Manufacturer Part No:
- SP6028C1E0000
- Order Code:
- SW02941
- Technical Datasheet:
- SP6028C1E0000 Datasheet
Product Range Selector (SP60 Series)
See all from this product rangeProduct Overview
- Rated: 250V AC at 16 (6)A
- Terminals: 6.3 x 0.8mm Fast on tabs
- Overall dimensions: 28x43.5mm
Product Information
- :
- Standard
- :
- SP60 Series
- :
- 25mm
- :
- DPST
- :
- Off-(On)
- :
- Round Raised
- :
- -
- :
- 16A
- :
- 250V
- :
- -
- :
- -
- :
- -
- :
- Panel Mount
- :
- Quick Connect
- :
- Green
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3462 (€4.12) | ( ) |
25+ | €3.042 (€3.74) | ( ) |
100+ | €2.7378 (€3.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.