You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Microphone Cable Tester with 100Hz Sine Wave Generator, 48V -
CTG-1SINE
- Manufacturer:
- MONACOR MONACOR
- Manufacturer Part No:
- CTG-1SINE
- Order Code:
- DP33496
- Also Known As:
- GTIN UPC EAN: 4007754227833
- Technical Datasheet:
- CTG-1SINE Datasheet
Product Overview
- For an easy and fast functional test of balanced microphone cables or of microphone inputs on stage
- Visual fault indication via LED
- Flashing twice: pin 2 of XLR cable is defective
- Flashing three times: pin 3 of XLR cable is defective
- LED is off: pin 1 or phantom power is defective
- LED is lighting up permanently: faultless cable, 100 Hz sine wave generator is on
Product Information
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €39.3185 (€48.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























