You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8” 100V Coaxial Ceiling Speaker, 30W RMS -
EDL-82HQ
- Manufacturer:
- MONACOR MONACOR
- Manufacturer Part No:
- EDL-82HQ
- Order Code:
- LS05062
- Also Known As:
- GTIN UPC EAN: 4007754254693
- Technical Datasheet:
- EDL-82HQ Datasheet
Product Overview
- Stylish flush fit protective metal grille with slim plastic frame
- Protective grille magnetically attached to speaker front
- 100 V line transformer with 4 power taps
- 2Way coaxial speaker with dome tweeter
- 20cm (8”) Bass speaker with waveguide and 25mm (1”) silk dome tweeter
- Excellent sound characteristics
- For a wall/ceiling thickness of 6-35mm
- Speaker diameter: 200mm (8”)
- Tweeter diameter: 25mm (1”)
- Power input: 100V line
- Power taps: 30W, 16W, 8W, 4W
- Frequency range: 30Hz – 20kHz
- Sensitivity: 89dB
- Cut out ∅: 252mm
- Mounting depth: 97mm
- Dimensions (∅xD): 295x100mm
- Weight: 2kg
Product Information
- :
- 30W, 16W, 8W, 4W
- :
- 30Hz
- :
- 20kHz
- :
- 295mm
- :
- 295mm
- :
- 100mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €125.0847 (€153.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.