You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Audio Exciter / Resonator, 20W RMS 8Ohm -
EX-40/8
- Manufacturer:
- MONACOR MONACOR
- Manufacturer Part No:
- EX-40/8
- Order Code:
- LS05066
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007754253733
- Technical Datasheet:
- EX-40/8 Datasheet
Product Overview
- Depending on the mounting surface, very wide bandwidth reproduction with amazing volumes
- Excellent sound quality
- High power capability
- Suitable for unobtrusive PA applications, e.g. at doors, cupboards, shelves, glass panels
- Supplied with 3M adhesive pad
- Power: 20W RMS (40W peak)
- Voice coil diameter: 32mm
- Frequency range: fx-20kHz (dependant on the installation)
- Resonant frequency: 300Hz
- Impedance: 8 Ohm
- Dimensions (WxHxD): 61x61x20mm
- Weight: 135g
Product Information
- :
- Speaker
- :
- Exciter
- :
- 20W
- :
- 20W
- :
- 61mm
- :
- 8ohm
- :
- 300Hz
- :
- 20W
- :
- 0Hz to 20kHz
- :
- -
- :
- 20mm
- :
- Round
- :
- 2.402"
- :
- 61mm
- :
- -
- :
- 20kHz
- :
- Bare Mount
- :
- 40W
- :
- 20mm
- :
- 0.787"
Technical Documents (1)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 14/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
2 more will be available week commencing 14/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.46 (€57.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.