You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Amplifier - 2x 50W RMS -
SA-200
- Manufacturer:
- MONACOR MONACOR
- Manufacturer Part No:
- SA-200
- Order Code:
- DP34793
- Also Known As:
- GTIN UPC EAN: 4007754249903
- Technical Datasheet:
- SA-200 Datasheet
Product Overview
- Power rating at 4Ω: 2x 50W
- Power rating at 8Ω: 2x 30W
- Peak music power output: 2x 100W
- Silent operation due to fanless cooling concept
- Stereo line input
- Speaker connection via terminal strip
- LEDs for indicating overload (clip)
- Volume control
- 482 mm (19") rack installation, 1 RS, with supplied mounting brackets
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €195.1677 (€240.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.