You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power for micro:bit - 

SKU00074

SKU00074 - Power for micro:bit
SKU00074 - Power for micro:bit
SKU00074 - Power for micro:bit
SKU00074 - Power for micro:bit
SKU00074 - Power for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONKMAKES MONKMAKES
Manufacturer Part No:
SKU00074
Order Code:
ED00432
Also Known As:
GTIN UPC EAN: 0682698570104
Technical Datasheet:
SKU00074   Datasheet
See all Technical Docs

Product Overview

This versatile board provides the perfect solution for powering your micro:bit in a non-standard way! The Power for micro:bit board will accept power from a range of sources such as AC/DC adaptors, solar panels etc. and will convert it to a regulated 3.3V output for the micro:bit.
  • Makes it easy to power a micro:bit project via mains AC power (a 6V adaptor is recommended, not included)
  • Provides a standard 2.1mm DC barrel input socket (positive centre) with a JST battery output connector
  • Accepts input voltage of 4.5-12V DC
  • Directly converts input to 3.3V
  • Supports max. output current of 700mA
  • Voltage regulator IC: LD1117-3.3V

Contents

Power board only

Footnotes

Note: micro:bit and accessories for illustration only, not supplied

Product Information


:
-

:
-

:
-

:
-

:
-

:
micro:bit

:
Power board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0682698570104

Available for back order

Deliveries start from 07/11/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€8.2764 ( €10.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.2764 (€10.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --