You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Project Box 1 Experiment Kit for Raspberry Pi -
SKU00080
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU00080
- Order Code:
- MK00966
- Also Known As:
- GTIN UPC EAN: 0682698570166
Product Overview
- Compatible with the Raspberry Pi 2, 3 & 4
- Comprehensive guide book as a free download
- Provides a basis for learning Python programming
- No soldering required
Contents
Solderless breadboard, GPIO emplate, jumper wires, 5x 470ohm resistors, 2x1kohm resistors, 4.7Mohm resistor, 330nF capacitor, 2x red LEDs, RGB LED, 2x push switches, phototransistor, thermistor and buzzer
Footnotes
Product Information
- :
- Experiment Kit
- :
- Raspberry Pi
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.9808 (€14.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.