You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slider for micro:bit -
SKU00085
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU00085
- Order Code:
- ED00501
- Also Known As:
- GTIN UPC EAN: 0682698570227
- Technical Datasheet:
- SKU00085 Datasheet
Product Overview
- Interact with the micro:bit by sliding the control knob left and right
- Utilises a 10kΩ linear variable resistor to output a voltage between 0 and 3V for measurement by the micro:bit
- Documentation and examples available to download
Contents
Slider board and 5x crocodile leads
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- Board, Crocodile Leads
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.0192 (€7.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























