You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Illuminata LED Module for Microcontrollers -
SKU00098
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU00098
- Order Code:
- SC19722
- Product Range
- -
Product Overview
- 3V - 6V Operating voltage, 5V preferred
- Integrated MOSFET for PWM and on/off control
- Pre-soldered breadboard-friendly pin headers (GND, Control, +V)
- Aluminium PCB with M2.5 mounting holes
- Includes laser-cut diffuser (superglue recommended, not included)
Contents
LED module and diffuser
Product Information
- :
- -
- :
- Microcontrollers
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- LED Module, Diffuser
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.9195 (€4.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.