You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Packaging Tape 50mm x 66m, 6 Pack -
PACK6CLEAR31548
- Manufacturer:
- MONTA MONTA
- Manufacturer Part No:
- PACK6CLEAR31548
- Order Code:
- OE07560
- Technical Datasheet:
- PACK6CLEAR31548 Datasheet
Product Range Selector (Monta - Packaging Tapes Series)
See all from this product rangeProduct Overview
- High tensile strength in longitudinal and cross direction
- High immediate tack and adhesion on various surfaces
- Low noise and smooth unwinding
- Resistant to diluted acids and alkalies
- Temperature resistant: after application at room temperature from approx. -30°C up to +130°C short term
- Suitable for recycling processes
Product Information
- :
- Packaging
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 66m
- :
- 216ft
- :
- 216ft
- :
- 66m
- :
- 1.96"
- :
- 50mm
- :
- Monta - Packaging Tapes Series
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.5961 (€19.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.