You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transistor, NPN, TO247 -
BUV48A
- Manufacturer:
- MOSPEC MOSPEC
- Manufacturer Part No:
- BUV48A
- Order Code:
- SC06801
- Technical Datasheet:
- BUV48A Datasheet
Product Information
- :
- NPN
- :
- 450V
- :
- 150W
- :
- Through Hole
- :
- 3Pins
- :
- -
Technical Documents (2)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6287 (€6.92) | ( ) |
10+ | €5.2241 (€6.43) | ( ) |
100+ | €4.6767 (€5.75) | ( ) |
500+ | €4.0222 (€4.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.