You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CDG Karaoke Machine with Bluetooth & Flashing Lights -
KAR120
- Manufacturer:
- MR ENTERTAINER MR ENTERTAINER
- Manufacturer Part No:
- KAR120
- Order Code:
- DP35518
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196772224
Product Overview
- Ideal for use at parties, home or events
- Comes with LED lights for a disco effect
- Echo and microphone volume control
- Includes 2 handheld microphones
- AV output for linking to a TV or larger sound system (RCA connectors)
- Compatible with CD, CDG discs and most Bluetooth devices
- Includes 40 Track POPSTAR KARAOKE disc featuring, The Top 40 Karaoke Chart Hits of 2017
- 25W max output power
- Power supply: 12V DC, mains adaptor included
- Dimensions (WxHxD): 240x310x190mm
- Weight: 1.9kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €90.1425 (€110.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.