You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce GT 1030 4GHD4 LP OC 4GB DDR4 PCI-Express Graphics Card -
GEFORCE GT 1030 4GHD4 LP OC
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- GEFORCE GT 1030 4GHD4 LP OC
- Order Code:
- CS37948
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377211475
- Technical Datasheet:
- GEFORCE GT 1030 4GHD4 LP OC Datasheet
Product Overview
- Low profile graphics card, ideal for integration into SFF chassis
- Premium, all-solid caapcitors for high performance and long lifespan under full load
- Military Class 4 components, MIL-STS-810G certified for durability
- Popular MSi Afterburner software for overclocking, custom fan profiles and benchmarking
- Large heatsink provides completely silent passive cooling
- DirectX 12.0 and OpenGL 4.5 support
Contents
Graphics card, LP bracket and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 3.0
- :
- 4GB
- :
- DDR4
- :
- DisplayPort, HDMI
- :
- -
- :
- Dual Slot Heatsink
- :
- 1430MHz
- :
- 64-bit
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €83.3344 (€102.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.