You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" WQHD Curved Rapid VA Monitor, DisplayPort 2x HDMI -
MAG 27CQ6F
New- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- MAG 27CQ6F
- Order Code:
- SB08577
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377177917
- Technical Datasheet:
- MAG 27CQ6F Datasheet
Product Overview
- High resolution WQHD display resolution (2560x1440)
- Practically frameless narrow bezel design for truly immersive gameplay
- Gentle 1500R curvature creates a natural viewing angle with less eye fatigue
- Rapid VA panel delivers ultra-fast 0.5ms response time (GtG, min)
- Incredibly smooth onscreen action with up to 180Hz refresh rate (DisplayPort, HDMI 2.0 up to 144Hz)
- True colour representation with Wide Colour Gamut, delivering a more realistic experience
- AMD FreeSync support for dynamic refresh rate with compatible hardware
- Dedicated gaming features including smart crosshair for added accuracy
- AI Vision technology enhances brightness and colours for the best possible result
- Console Mode supports 120Hz @QHD 2K resolution, ideal for next-gen hardware like Xbox Series X and PS5
- 5000:1 Contrast ratio and 300cd/m² brightness
- DisplayPort (1.4) and dual HDMI (2.0b) interfaces
- Headphone socket for private listening
- -5° ~ 20° Tilt adjustment
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 452x610x250mm
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €205.85 (€253.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.