You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MPG B550 Gaming Plus Socket AM4 ATX Motherboard -
MPG B550 GAMING PLUS
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- MPG B550 GAMING PLUS
- Order Code:
- CS35689
- Also Known As:
- GTIN UPC EAN: 4719072731885
- Technical Datasheet:
- MPG B550 GAMING PLUS Datasheet
Product Overview
- CPU: AMD Ryzen 3/5/7/9
- Chipset: AMD B550
- Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 4400 (OC) memory
- Audio: Realtek ALC892 7.1 channel HD audio
- LAN: Realtek RTL8111H Gigabit LAN controller
- I/O: 6x SATA 6Gb/s, 2x M.2, PS/2, DisplayPort, HDMI, RJ45, 5x audio, S/PDIF, 4x USB 2.0, 2x USB 3.2 Gen 1, 1x USB 3.2 Gen 2 USB-A, 1x USB 3.2 Gen 2 USB-C
- Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power
Contents
Motherboard, SATA cables, software and user guide
Product Information
- :
- AM4
- :
- 244mm
- :
- 305mm
- :
- -
- :
- 2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x4, 1 x PCI-Ex 4.0/3.0 x16
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €115.0812 (€141.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.