You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO B660M-G DDR4 Socket 1700 Micro ATX Motherboard -
PRO B660M-G DDR4
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- PRO B660M-G DDR4
- Order Code:
- CS35819
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719072912475
- Technical Datasheet:
- PRO B660M-G DDR4 Datasheet
Product Overview
- CPU: 12th Gen Intel Core, Pentium Gold, Celeron
- Chipset: Intel B660
- Memory: 2x 288-pin sockets supporting up to 128GB of DDR4 4600 (OC) memory
- Audio: Realtek ALC897 7.1 channel HD audio
- LAN: Realtek RTL8125BG 2.5 Gigabit LAN controller
- I/O: 4x SATA 6Gb/s, 2x M.2, PS/2, DisplayPort, HDMI, VGA, RJ45, 3x audio, 2x USB 2.0, 4x USB 3.2 Gen 1
- Power: 1x 24-pin ATX power, 1x 8-pin ATX power
Contents
Motherboard, backplate, SATA cables, M.2 clips and user guide
Product Information
- :
- LGA1700
- :
- 244mm
- :
- 220mm
- :
- -
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €128.3975 (€157.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.